
S8-121B04U | |
|---|---|
DigiKey Part Number | 725-S8-121B04U-ND |
Manufacturer | |
Manufacturer Product Number | S8-121B04U |
Description | REED RELAY, 12V COIL, SPNC, 4KV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 16 mA |
Manufacturer Sensata Technologies, Inc. | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Bulk | Must Operate Voltage 9.6 VDC |
Part Status Active | Must Release Voltage 2 VDC |
Mounting Type Through Hole | Operate Time 1 ms |
Coil Voltage 12VDC | Release Time 0.5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 1 A | Contact Material Rhodium (Rh) |
Switching Voltage 300VAC, 350VDC - Max | Coil Resistance 750 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,08000 € | 21,08 € |
| 10 | 18,77700 € | 187,77 € |
| 25 | 17,93000 € | 448,25 € |
| 50 | 17,31440 € | 865,72 € |
| 100 | 16,71940 € | 1.671,94 € |
| 250 | 15,96368 € | 3.990,92 € |
| 500 | 15,41440 € | 7.707,20 € |
| Unit Price without VAT: | 21,08000 € |
|---|---|
| Unit Price with VAT: | 24,66360 € |

