
S8-121B04-HR | |
|---|---|
DigiKey Part Number | 725-S8-121B04-HR-ND |
Manufacturer | |
Manufacturer Product Number | S8-121B04-HR |
Description | REED RELAY, 12V COIL, SPNC, 4KV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 16 mA |
Manufacturer Sensata Technologies, Inc. | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Bulk | Must Operate Voltage 9.6 VDC |
Part Status Active | Must Release Voltage 2 VDC |
Mounting Type Through Hole | Operate Time 1 ms |
Coil Voltage 12VDC | Release Time 0.5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 1 A | Contact Material Rhodium (Rh) |
Switching Voltage 300VAC, 350VDC - Max | Coil Resistance 750 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,76000 € | 23,76 € |
| 10 | 21,16900 € | 211,69 € |
| 25 | 20,21400 € | 505,35 € |
| 50 | 19,51960 € | 975,98 € |
| 100 | 18,84880 € | 1.884,88 € |
| 250 | 17,99668 € | 4.499,17 € |
| Unit Price without VAT: | 23,76000 € |
|---|---|
| Unit Price with VAT: | 27,79920 € |

