
S8-051B04-HR | |
|---|---|
DigiKey Part Number | 725-S8-051B04-HR-ND |
Manufacturer | |
Manufacturer Product Number | S8-051B04-HR |
Description | REED RELAY, 24V COIL, SPNC, 4KV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 41.7 mA |
Manufacturer Sensata Technologies, Inc. | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Bulk | Must Operate Voltage 4 VDC |
Part Status Active | Must Release Voltage 1 VDC |
Mounting Type Through Hole | Operate Time 1 ms |
Coil Voltage 5VDC | Release Time 0.5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 1 A | Contact Material Rhodium (Rh) |
Switching Voltage 300VAC, 350VDC - Max | Coil Resistance 120 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,51000 € | 24,51 € |
| 10 | 21,83000 € | 218,30 € |
| 25 | 20,84520 € | 521,13 € |
| 50 | 20,12920 € | 1.006,46 € |
| 100 | 19,43750 € | 1.943,75 € |
| 250 | 18,55860 € | 4.639,65 € |
| Unit Price without VAT: | 24,51000 € |
|---|---|
| Unit Price with VAT: | 28,67670 € |

