Contactor SPDT (1 Form C) 5 A 115VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G81C535

DigiKey Part Number
5115-G81C535-ND
Manufacturer
Manufacturer Product Number
G81C535
Description
10KV SPDT 115V COIL PC 5A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Contactor SPDT (1 Form C) 5 A 115VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G81C535 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata - Gigavac Industrial
Series
Packaging
Box
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
115VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
5 A
Switching Voltage
10000VAC, 10000VDC - Max
Features
-
Termination Style
PC Pins
Operating Temperature
-55°C ~ 85°C
Must Operate Voltage
80 VDC
Must Release Voltage
5 VDC
Contact Material
Tungsten (W)
Operate Time
10 ms
Release Time
10 ms
Coil Current
24.5 mA
Coil Power
2.8W
Coil Resistance
4.7kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1441,16000 €441,16 €
Manufacturers Standard Package
Unit Price without VAT:441,16000 €
Unit Price with VAT:516,15720 €