
G81A245 | |
|---|---|
DigiKey Part Number | 5115-G81A245-ND |
Manufacturer | |
Manufacturer Product Number | G81A245 |
Description | 10KV SPST-NO HV RELAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 5 A 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G81A245 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata - Gigavac Industrial | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 10000VAC, 10000VDC - Max | |
Features | - | |
Termination Style | PC Pin, Wire Leads | |
Operating Temperature | -55°C ~ 85°C | |
Must Operate Voltage | 8 VDC | |
Must Release Voltage | 0.5 VDC | |
Contact Material | Tungsten (W) | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Coil Current | 171.4 mA | |
Coil Power | 2.1W | |
Coil Resistance | 70Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,73000 € | 422,73 € |
| Unit Price without VAT: | 422,73000 € |
|---|---|
| Unit Price with VAT: | 494,59410 € |


