Contactor DPDT (2 Form C) 50 A 26.5VDC Coil Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G2WPD

DigiKey Part Number
5115-G2WPD-ND
Manufacturer
Manufacturer Product Number
G2WPD
Description
15KV SPDT HV RELAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Contactor DPDT (2 Form C) 50 A 26.5VDC Coil Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
G2WPD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata - Gigavac Industrial
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount
Coil Voltage
26.5VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
50 A
Switching Voltage
15000VAC, 15000VDC - Max
Features
-
Termination Style
Screw Terminal
Operating Temperature
-55°C ~ 125°C
Must Operate Voltage
16 VDC
Must Release Voltage
1 VDC
Contact Material
Tungsten (W)
Operate Time
20 ms
Release Time
8 ms
Coil Current
93 mA
Coil Power
2.5W
Coil Resistance
285Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.174,76000 €1.174,76 €
Manufacturers Standard Package
Unit Price without VAT:1.174,76000 €
Unit Price with VAT:1.374,46920 €