
MX12FCB | |
|---|---|
DigiKey Part Number | 3596-MX12FCB-ND |
Manufacturer | |
Manufacturer Product Number | MX12FCB |
Description | MX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 200 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MX12FCB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Gigavac Clean Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 48VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 200 A | |
Switching Voltage | - | |
Features | Auxiliary Contacts, Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -55°C ~ 100°C | |
Must Operate Voltage | 28 VDC | |
Must Release Voltage | 1.8 VDC | |
Contact Material | Silver (Ag) | |
Operate Time | 30 ms | |
Release Time | 12 ms | |
Coil Current | 160 mA | |
Coil Power | 7.6W | |
Coil Resistance | 300Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,66000 € | 188,66 € |
| 20 | 162,19800 € | 3.243,96 € |
| 40 | 156,61475 € | 6.264,59 € |
| Unit Price without VAT: | 188,66000 € |
|---|---|
| Unit Price with VAT: | 220,73220 € |


