
GXNC14BC | |
|---|---|
DigiKey Part Number | 3596-GXNC14BC-ND |
Manufacturer | |
Manufacturer Product Number | GXNC14BC |
Description | GX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NC (DB) (1 Form Y) 350 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GXNC14BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Gigavac Clean Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NC (DB) (1 Form Y) | |
Contact Rating (Current) | 350 A | |
Switching Voltage | 800VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -55°C ~ 85°C | |
Must Operate Voltage | 8 VDC | |
Must Release Voltage | 0.2 VDC | |
Contact Material | - | |
Operate Time | 12 ms | |
Release Time | 20 ms | |
Coil Current | 150 mA | |
Coil Power | 1.8W | |
Coil Resistance | 80Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 178,33400 € | 7.133,36 € |
| Unit Price without VAT: | 178,33400 € |
|---|---|
| Unit Price with VAT: | 208,65078 € |



