Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GV200MBC-1 | |
|---|---|
DigiKey Part Number | 3596-GV200MBC-1-ND |
Manufacturer | |
Manufacturer Product Number | GV200MBC-1 |
Description | GV SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 12 ~ 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GV200MBC-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Gigavac Clean Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12 ~ 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 800VDC - Max | |
Features | Auxiliary Contacts, Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -55°C ~ 85°C | |
Must Operate Voltage | 8.5 VDC | |
Must Release Voltage | 6.5 VDC | |
Contact Material | - | |
Operate Time | 20 ms | |
Release Time | 12 ms | |
Coil Current | 130 mA | |
Coil Power | 1.7W | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 152,72729 € | 7.330,91 € |
| Unit Price without VAT: | 152,72729 € |
|---|---|
| Unit Price with VAT: | 178,69093 € |


