


S1-05-BDM | |
|---|---|
DigiKey Part Number | 725-S1-05-BDM-ND |
Manufacturer | |
Manufacturer Product Number | S1-05-BDM |
Description | RELAY REED 1 N/C 1.5KV 5V |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NC (1 Form B) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | S1-05-BDM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NC (1 Form B) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 1000VDC - Max | |
Coil Current | 6.4 mA | |
Coil Type | Non Latching | |
Features | Diode, EMI Shielded | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Rhodium (Rh) | |
Coil Resistance | 780 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,19000 € | 27,19 € |
| 10 | 25,88700 € | 258,87 € |
| 50 | 24,73380 € | 1.236,69 € |
| 100 | 23,91620 € | 2.391,62 € |
| Unit Price without VAT: | 27,19000 € |
|---|---|
| Unit Price with VAT: | 31,81230 € |



