



SM-ODC5 | |
|---|---|
DigiKey Part Number | CC1633-ND |
Manufacturer | |
Manufacturer Product Number | SM-ODC5 |
Description | DC OUTPUT MODULE 3A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | DC Output Module Output Module 3A 3 ~ 60VDC Output 5VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Output Module | |
Color | Red | |
Style | Mini | |
Voltage - Input | 5VDC | |
Current - Input | 18 mA | |
Voltage - Output | 3 ~ 60VDC | |
Current - Output | 3A | |
Turn On Time | 0.10ms | |
Turn Off Time | 0.75ms | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,22000 € | 40,22 € |
| 10 | 38,30500 € | 383,05 € |
| 50 | 36,56700 € | 1.828,35 € |
| 100 | 35,48250 € | 3.548,25 € |
| Unit Price without VAT: | 40,22000 € |
|---|---|
| Unit Price with VAT: | 47,05740 € |






