Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
How to Choose a Relay - Another Teaching Moment

PMP4890WP

DigiKey Part Number
CC2763-ND
Manufacturer
Manufacturer Product Number
PMP4890WP
Description
SSR RELAY SPST-NO 90A 345-530V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
PMP4890WP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Proportional Control
Voltage - Input
4 ~ 20mA, 0 ~ 10VDC
Voltage - Load
345 V ~ 530 V
Load Current
90 A
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 70°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus, EMC, IEC
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1180,15000 €180,15 €
10171,56900 €1.715,69 €
50163,77620 €8.188,81 €
Manufacturers Standard Package
Unit Price without VAT:180,15000 €
Unit Price with VAT:210,77550 €