Bridge Rectifier Three Phase Standard 600 V Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M50100TB600

DigiKey Part Number
CC1676-ND
Manufacturer
Manufacturer Product Number
M50100TB600
Description
BRIDGE RECT 3P 600V 100A MODULE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 600 V Chassis Mount Module
Datasheet
 Datasheet
EDA/CAD Models
M50100TB600 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Three Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
100 A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 A
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1123,71000 €123,71 €
10117,81600 €1.178,16 €
50112,46380 €5.623,19 €
Manufacturers Standard Package
Unit Price without VAT:123,71000 €
Unit Price with VAT:144,74070 €