SCR Module 600 V Bridge, Single Phase - SCRs/Diodes (Layout 1) Through Hole Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L512F

DigiKey Part Number
CC1649-ND
Manufacturer
Manufacturer Product Number
L512F
Description
SCR MODULE 600V MODULE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SCR Module 600 V Bridge, Single Phase - SCRs/Diodes (Layout 1) Through Hole Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Bulk
Part Status
Active
Structure
Bridge, Single Phase - SCRs/Diodes (Layout 1)
Number of SCRs, Diodes
2 SCRs, 2 Diodes
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
3 V
Current - Gate Trigger (Igt) (Max)
100 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
300A @ 60Hz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
184,45000 €84,45 €
1080,42300 €804,23 €
5076,77420 €3.838,71 €
10074,51080 €7.451,08 €
Manufacturers Standard Package
Unit Price without VAT:84,45000 €
Unit Price with VAT:98,80650 €