SCR Module 600 V 22 A Bridge, Single Phase - SCRs/Diodes (Layout 3) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L431

DigiKey Part Number
CC2529-ND
Manufacturer
Manufacturer Product Number
L431
Description
SCR MODULE 600V 22A MODULE
Customer Reference
Detailed Description
SCR Module 600 V 22 A Bridge, Single Phase - SCRs/Diodes (Layout 3) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Bulk
Part Status
Not For New Designs
Structure
Bridge, Single Phase - SCRs/Diodes (Layout 3)
Number of SCRs, Diodes
2 SCRs, 2 Diodes
Voltage - Off State
600 V
Current - On State (It (AV)) (Max)
100 A
Current - On State (It (RMS)) (Max)
22 A
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Current - Gate Trigger (Igt) (Max)
100 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
-
Current - Hold (Ih) (Max)
100 mA
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1063,71000 €637,10 €
Manufacturers Standard Package
Unit Price without VAT:63,71000 €
Unit Price with VAT:74,54070 €