



EL100D10-05N | |
|---|---|
DigiKey Part Number | CC2442-ND |
Manufacturer | |
Manufacturer Product Number | EL100D10-05N |
Description | SSR RELAY SPST-NO 10A 3-100V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | EL100D10-05N Models |
Category | Voltage - Input 4 ~ 8VDC |
Mfr | Voltage - Load 3 V ~ 100 V |
Series | Load Current 10 A |
Packaging Bulk | On-State Resistance (Max) 10 mOhms |
Part Status Active | Termination Style Quick Connect - 0.187"/0.250" |
Mounting Type Chassis Mount | Operating Temperature -30°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE, cURus, TUV |
Output Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,19000 € | 48,19 € |
| 10 | 45,89500 € | 458,95 € |
| 50 | 43,81260 € | 2.190,63 € |
| 100 | 42,52070 € | 4.252,07 € |
| Unit Price without VAT: | 48,19000 € |
|---|---|
| Unit Price with VAT: | 56,38230 € |

