



DRH3P60A18 | |
|---|---|
DigiKey Part Number | CC2275-ND |
Manufacturer | |
Manufacturer Product Number | DRH3P60A18 |
Description | SSR CONTACTOR 3PH DIN MNT 600VAC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor 3PST-NO (3 Form A) 18 A 48 ~ 600V Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | DRH3P60A18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | 3PST-NO (3 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 18 A | |
Voltage - Input | 90 ~ 280VAC/DC | |
Voltage - Load | 48 ~ 600V | |
Termination Style | Screw Terminal | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,76000 € | 188,76 € |
| 10 | 179,76300 € | 1.797,63 € |
| 50 | 171,59600 € | 8.579,80 € |
| Unit Price without VAT: | 188,76000 € |
|---|---|
| Unit Price with VAT: | 220,84920 € |

