Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) Module
DRC3P60B411R
DRC3P60B411R
Relay Basics - Another Teaching Moment | DigiKey Electronics

DRC3P60B411R

DigiKey Part Number
CC2708-ND
Manufacturer
Manufacturer Product Number
DRC3P60B411R
Description
SSR RELAY 3PST-NO 7.6A 48-600V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
DRC3P60B411R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC
Voltage - Input
90 ~ 140VAC
Voltage - Load
48 V ~ 600 V
Load Current
7.6 A
Termination Style
Screw Terminal
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
Module
Approval Agency
CCC, CE, cULus, EMC, IEC
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1145,31000 €145,31 €
10138,39000 €1.383,90 €
50132,09160 €6.604,58 €
Manufacturers Standard Package
Unit Price without VAT:145,31000 €
Unit Price with VAT:170,01270 €

Other Suppliers on DigiKey

5In Stock
Ships from WEC