DC100D100CH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC100D100CH
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

DC100D100CH

DigiKey Part Number
DC100D100CH-ND
Manufacturer
Manufacturer Product Number
DC100D100CH
Description
SSR RELAY SPST-NO 100A 1-100V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
DC
Voltage - Input
4 ~ 32VDC
Voltage - Load
1 V ~ 100 V
Load Current
100 A
On-State Resistance (Max)
4 mOhms
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 100°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10171,10800 €1.711,08 €
Manufacturers Standard Package
Unit Price without VAT:171,10800 €
Unit Price with VAT:200,19636 €