
B511FSE-2T | |
|---|---|
DigiKey Part Number | CC2211-ND |
Manufacturer | |
Manufacturer Product Number | B511FSE-2T |
Description | SCR MODULE 400V MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SCR Module 400 V Bridge, Single Phase - SCRs/Diodes (Layout 1) Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | B511FSE-2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Structure | Bridge, Single Phase - SCRs/Diodes (Layout 1) | |
Number of SCRs, Diodes | 2 SCRs, 2 Diodes | |
Voltage - Off State | 400 V | |
Voltage - Gate Trigger (Vgt) (Max) | 2.5 V | |
Current - Gate Trigger (Igt) (Max) | 60 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 250A @ 60Hz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,83000 € | 49,83 € |
| 10 | 47,45300 € | 474,53 € |
| 50 | 45,30220 € | 2.265,11 € |
| 100 | 43,95970 € | 4.395,97 € |
| Unit Price without VAT: | 49,83000 € |
|---|---|
| Unit Price with VAT: | 58,30110 € |

