
01029-1740 | |
|---|---|
DigiKey Part Number | 6207-01029-1740-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01029-1740 |
Description | ENCODER OPTICAL QUAD CABLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 2500 Quadrature with Index (Incremental) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 2500 | |
Voltage - Supply | 5V ~ 28V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Cable | |
Rotational Life (Cycles Min) | 1B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 679,81000 € | 679,81 € |
| 5 | 649,13800 € | 3.245,69 € |
| 10 | 638,92000 € | 6.389,20 € |
| Unit Price without VAT: | 679,81000 € |
|---|---|
| Unit Price with VAT: | 795,37770 € |

