


T21-2-5.00A-01-20AL-V | |
|---|---|
DigiKey Part Number | T21-2-5.00A-01-20AL-V-ND |
Manufacturer | |
Manufacturer Product Number | T21-2-5.00A-01-20AL-V |
Description | CIR BRKR MAG-HYDR 5A TOGGLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A AC DC Toggle Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 5A | |
Actuator Type | Toggle | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 38,93000 € | 116,79 € |
| Unit Price without VAT: | 38,93000 € |
|---|---|
| Unit Price with VAT: | 45,54810 € |

