Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M55629/1-060L | |
|---|---|
DigiKey Part Number | 723-M55629/1-060L-ND |
Manufacturer | |
Manufacturer Product Number | M55629/1-060L |
Description | CIR BRKR HYD MAG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 7A 240 V AC 50 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 7A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39019/01-236 | Sensata-Airpax | 0 | 723-M39019/01-236-ND | 722,94333 € | Parametric Equivalent |
| M39019/01-237S | Sensata-Airpax | 0 | 723-M39019/01-237S-ND | 816,80333 € | Parametric Equivalent |
| M39019/02-237 | Sensata-Airpax | 0 | 723-M39019/02-237-ND | 851,02333 € | Parametric Equivalent |
| M55629/1-058L | Sensata-Airpax | 0 | 723-M55629/1-058L-ND | 250,57667 € | Parametric Equivalent |
| M55629/1-059L | Sensata-Airpax | 0 | 723-M55629/1-059L-ND | 250,57667 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 250,57667 € | 751,73 € |
| Unit Price without VAT: | 250,57667 € |
|---|---|
| Unit Price with VAT: | 293,17470 € |



