Circuit Breaker Magnetic (Hydraulic Delay) AC DC Lever Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) AC DC Lever Panel Mount
Circuit Breaker Basics - Another Teaching Moment

IULK1-39775-3

DigiKey Part Number
2266-IULK1-39775-3-ND
Manufacturer
Manufacturer Product Number
IULK1-39775-3
Description
CIRCUIT BREAKER MAG-HYDR LEVER
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) AC DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
-
Actuator Type
Lever
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 43,03 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.