



IUGN1-1-62-15.0-U | |
|---|---|
DigiKey Part Number | IUGN1-1-62-15.0-U-ND |
Manufacturer | |
Manufacturer Product Number | IUGN1-1-62-15.0-U |
Description | CIR BRKR MAG-HYDR LEVER 15A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A AC DC Toggle Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 15A | |
Actuator Type | Toggle | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 62,34333 € | 187,03 € |
| 5 | 59,22600 € | 296,13 € |
| 25 | 48,30120 € | 1.207,53 € |
| Unit Price without VAT: | 62,34333 € |
|---|---|
| Unit Price with VAT: | 72,94170 € |


