Circuit Breaker Magnetic (Hydraulic Delay) 20A 250 V AC DC Lever Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 20A 250 V AC DC Lever Panel Mount
IEG11-1-62-20.0-01-V
IEG11-1-62-20.0-01-V
Circuit Breaker Basics - Another Teaching Moment

IEG11-1-62-20.0-01-V

DigiKey Part Number
723-1375-ND
Manufacturer
Manufacturer Product Number
IEG11-1-62-20.0-01-V
Description
CIR BRKR MAG-HYDR LEVER 20A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 20A 250 V AC DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
20A
Voltage Rating - AC
250 V
Actuator Type
Lever
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA, TUV, UL1077
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
388,32667 €264,98 €
Unit Price without VAT:88,32667 €
Unit Price with VAT:103,34220 €