


67F095P | |
|---|---|
DigiKey Part Number | 723-1198-ND |
Manufacturer | |
Manufacturer Product Number | 67F095P |
Description | THERMOSTAT 95DEG C NO TO220-2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Thermostat 203°F (95°C) SPST-NO TO-220-2 PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 203°F (95°C) | |
Reset Temperature | 140°F (60°C) | |
Current Rating - AC | - | |
Current Rating - DC | 0.5A (48V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 20K | |
Termination Style | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | TO-220-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,88000 € | 9,88 € |
| 5 | 8,95800 € | 44,79 € |
| 10 | 8,61200 € | 86,12 € |
| 25 | 8,20040 € | 205,01 € |
| 50 | 7,91940 € | 395,97 € |
| 100 | 7,66140 € | 766,14 € |
| 500 | 7,14186 € | 3.570,93 € |
| 1.000 | 6,94812 € | 6.948,12 € |
| Unit Price without VAT: | 9,88000 € |
|---|---|
| Unit Price with VAT: | 11,55960 € |

