
UCLAMP0502P.TCT | |
|---|---|
DigiKey Part Number | UCLAMP0502PTR-ND - Tape & Reel (TR) UCLAMP0502PCT-ND - Cut Tape (CT) UCLAMP0502PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP0502P.TCT |
Description | TVS DIODE 5VWM 12.5VC SLP1006P3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P3 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
Mfr | Power - Peak Pulse 25W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 10pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,58200 € | 5,82 € |
| 100 | 0,37950 € | 37,95 € |
| 500 | 0,29260 € | 146,30 € |
| 1.000 | 0,26457 € | 264,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22897 € | 686,91 € |
| 6.000 | 0,21105 € | 1.266,30 € |
| 9.000 | 0,20191 € | 1.817,19 € |
| 15.000 | 0,19165 € | 2.874,75 € |
| 21.000 | 0,18558 € | 3.897,18 € |
| 30.000 | 0,17967 € | 5.390,10 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,08810 € |

