



SX1268MB1LGAS | |
|---|---|
DigiKey Part Number | 600-SX1268MB1LGAS-ND |
Manufacturer | |
Manufacturer Product Number | SX1268MB1LGAS |
Description | SX1268 MBED SHIELD FOR CN490 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SX1268 LoRa Wireless (RF/RFID) Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Wireless (RF/RFID) | |
Function | LoRa | |
Utilized IC / Part | SX1268 | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,24000 € | 49,24 € |
| Unit Price without VAT: | 49,24000 € |
|---|---|
| Unit Price with VAT: | 57,61080 € |


