
RCLAMP03384P.C | |
|---|---|
DigiKey Part Number | 600-RCLAMP03384P.CTR-ND - Tape & Reel (TR) 600-RCLAMP03384P.CCT-ND - Cut Tape (CT) 600-RCLAMP03384P.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP03384P.C |
Description | 4-LINE 3.3V 0.20PF 5A ESD SMF251 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (2.5x1) |
Category | Voltage - Clamping (Max) @ Ipp 5.5V |
Mfr | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Series | Power - Peak Pulse 27.5W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications HDMI |
Type Zener | Capacitance @ Frequency 0.17pF @ 1MHz |
Bidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 10-UFDFN |
Voltage - Breakdown (Min) 5.5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43100 € | 4,31 € |
| 100 | 0,27780 € | 27,78 € |
| 500 | 0,21174 € | 105,87 € |
| 1.000 | 0,19042 € | 190,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16332 € | 489,96 € |
| 6.000 | 0,14966 € | 897,96 € |
| 9.000 | 0,14270 € | 1.284,30 € |
| 15.000 | 0,13488 € | 2.023,20 € |
| 21.000 | 0,13025 € | 2.735,25 € |
| 30.000 | 0,12576 € | 3.772,80 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,81900 € |


