
GS6152-INE3 | |
|---|---|
DigiKey Part Number | GS6152-INE3-ND |
Manufacturer | |
Manufacturer Product Number | GS6152-INE3 |
Description | IC VIDEO RECLOCKER 48QFN |
Customer Reference | |
Detailed Description | Video Reclocker IC GPIO, SPI DVB-ASI, MADI, SMPTE 48-QFN (6x6) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Reclocker | |
Applications | Professional Video | |
Standards | DVB-ASI, MADI, SMPTE | |
Control Interface | GPIO, SPI | |
Voltage - Supply | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,80000 € | 23,80 € |
| 10 | 19,19600 € | 191,96 € |
| 25 | 18,04400 € | 451,10 € |
| 100 | 16,77820 € | 1.677,82 € |
| 250 | 16,17476 € | 4.043,69 € |
| Unit Price without VAT: | 23,80000 € |
|---|---|
| Unit Price with VAT: | 27,84600 € |

