
GS3241-INTE3Z | |
|---|---|
DigiKey Part Number | 600-GS3241-INTE3ZTR-ND - Tape & Reel (TR) 600-GS3241-INTE3ZCT-ND - Cut Tape (CT) 600-GS3241-INTE3ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS3241-INTE3Z |
Description | 3G RECLOCKING EQ 2500PCS TNR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Video Equalizer IC SPI DVB-ASI 40-QFN (6x4) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Equalizer | |
Applications | Consumer Video | |
Standards | DVB-ASI | |
Control Interface | SPI | |
Voltage - Supply | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,12000 € | 29,12 € |
| 10 | 23,63200 € | 236,32 € |
| 25 | 22,25960 € | 556,49 € |
| 100 | 20,75130 € | 2.075,13 € |
| 250 | 20,03248 € | 5.008,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 18,86642 € | 47.166,05 € |
| Unit Price without VAT: | 29,12000 € |
|---|---|
| Unit Price with VAT: | 34,07040 € |

