
GS2972-DIE | |
|---|---|
DigiKey Part Number | GS2972-DIE-ND |
Manufacturer | |
Manufacturer Product Number | GS2972-DIE |
Description | IC VIDEO TRANSMITTER DIE |
Customer Reference | |
Detailed Description | Video Serializer IC GSPI SMPTE Package |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Serializer | |
Applications | Professional Video | |
Standards | SMPTE | |
Control Interface | GSPI | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

