
GS12190-INTE3Z | |
|---|---|
DigiKey Part Number | 600-GS12190-INTE3ZTR-ND - Tape & Reel (TR) 600-GS12190-INTE3ZCT-ND - Cut Tape (CT) 600-GS12190-INTE3ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS12190-INTE3Z |
Description | BIDIRECTIONAL 12G UHD-SDI RETIMI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Video Driver, Equalizer, Reclocker IC GSPI DVB-ASI, SMPTE 40-QFN (6x4) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Driver, Equalizer, Reclocker | |
Applications | Professional Video | |
Standards | DVB-ASI, SMPTE | |
Control Interface | GSPI | |
Voltage - Supply | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,23000 € | 38,23 € |
| 10 | 31,27500 € | 312,75 € |
| 25 | 29,53840 € | 738,46 € |
| 100 | 27,62900 € | 2.762,90 € |
| 250 | 26,71928 € | 6.679,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 25,24342 € | 63.108,55 € |
| Unit Price without VAT: | 38,23000 € |
|---|---|
| Unit Price with VAT: | 44,72910 € |

