
103CT-4 | |
|---|---|
DigiKey Part Number | 4316-103CT-4-ND |
Manufacturer | |
Manufacturer Product Number | 103CT-4 |
Description | NTC THERMISTORS 10KOHM 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3270K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 250°C | |
Power - Max | 10.5 mW | |
Length - Lead Wire | 1.10" (28.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 5 | 0,56800 € | 2,84 € |
| 10 | 0,53800 € | 5,38 € |
| 25 | 0,50240 € | 12,56 € |
| 50 | 0,47840 € | 23,92 € |
| 100 | 0,45660 € | 45,66 € |
| 500 | 0,41254 € | 206,27 € |
| 1.000 | 0,39617 € | 396,17 € |
| 5.000 | 0,36323 € | 1.816,15 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

