Diode Array 2 Independent 600 V 50A Chassis Mount SOT-227-4, miniBLOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GHXS050A060S-D3

DigiKey Part Number
1560-1009-5-ND
Manufacturer
Manufacturer Product Number
GHXS050A060S-D3
Description
DIODE MOD SIC 600V 50A SOT-227
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 600 V 50A Chassis Mount SOT-227-4, miniBLOC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SemiQ
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
2 Independent
Technology
SiC (Silicon Carbide) Schottky
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io) (per Diode)
50A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 50 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Chassis Mount
Package / Case
SOT-227-4, miniBLOC
Supplier Device Package
SOT-227
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
122,71000 €22,71 €
1016,53600 €165,36 €
10013,83410 €1.383,41 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,71000 €
Unit Price with VAT:26,57070 €