
PID535-P-C-1 | |
|---|---|
DigiKey Part Number | 4106-PID535-P-C-1-ND |
Manufacturer | |
Manufacturer Product Number | PID535-P-C-1 |
Description | 4+4 DUAL DISPLAY UNIVERSAL PID C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Temperature Controller 90 ~ 270VAC/DC Panel Mount |
Datasheet | Datasheet |
Category | Number of Characters Per Row 4, 4 |
Manufacturer Selec Controls USA Inc. | Display Type LED - Dual Color Characters |
Packaging Box | Display Characters - Height 0.509" (12.93mm), 0.315" (8.00mm) |
Part Status Active | Voltage - Supply 90 ~ 270VAC/DC |
Type Temperature Controller | Panel Cutout Dimensions Square - 46.00mm x 46.00mm |
Input Range 0 ~ 20mA, -0.005 ~ 10V | Mounting Type Panel Mount |
Output Type Relay (2), Voltage (External SSR) | Termination Style Screw Terminal |
Control Method On/Off, Proportional (PID) | Ingress Protection IP65 - Dust Tight, Water Resistant |
Communications RS-485 (Modbus) | Operating Temperature 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,86000 € | 131,86 € |
| 10 | 109,45200 € | 1.094,52 € |
| 25 | 102,33240 € | 2.558,31 € |
| 50 | 97,62580 € | 4.881,29 € |
| Unit Price without VAT: | 131,86000 € |
|---|---|
| Unit Price with VAT: | 154,27620 € |


