Cable Assembly Coaxial RP-SMA to SMA RG-174 15.75" (400.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

321990975

DigiKey Part Number
1597-321990975-ND
Manufacturer
Manufacturer Product Number
321990975
Description
COAX CBL RP-SMA TO SMA 15.7"
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to SMA RG-174 15.75" (400.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Style
RP-SMA to SMA
1st Connector
RP-SMA Jack
1st Contact Gender
Male
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
RP-SMA Plug
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
15.75" (400.00mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Black
Features
-
Operating Temperature
-30°C ~ 65°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,52000 €8,52 €
Manufacturers Standard Package
Unit Price without VAT:8,52000 €
Unit Price with VAT:9,96840 €