
114991766 | |
|---|---|
DigiKey Part Number | 1597-114991766-ND |
Manufacturer | |
Manufacturer Product Number | 114991766 |
Description | XX |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 3D Printer, ABS Filament, Accessories, PLA Filament, SD Card 5.900" x 9.000" x 5.500" (149.86mm x 228.60mm x 139.70mm) 220VAC SD, USB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Working Dimensions | 5.900" x 9.000" x 5.500" (149.86mm x 228.60mm x 139.70mm) | |
Interface | SD, USB | |
Voltage - Supply | 220VAC | |
Contents | 3D Printer, ABS Filament, Accessories, PLA Filament, SD Card |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 751,95000 € | 751,95 € |
| Unit Price without VAT: | 751,95000 € |
|---|---|
| Unit Price with VAT: | 879,78150 € |

