Breakout Board Connectivity micro:bit Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

103030335

DigiKey Part Number
1597-1770-ND
Manufacturer
Manufacturer Product Number
103030335
Description
KITTENBOT IOBIT SHIELD FOR MICRO
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Breakout Board Connectivity micro:bit Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Platform
micro:bit
Type
Connectivity
Function
Breakout Board
Utilized IC / Part
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,94000 €5,94 €
Manufacturers Standard Package
Unit Price without VAT:5,94000 €
Unit Price with VAT:6,94980 €