



102110268 | |
|---|---|
cms-digikey-product-number | 1597-1732-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 102110268 |
cms-description | NVIDIA JETSON NANO DEV KIT |
cms-customer-reference | |
cms-detailed-description | Maxwell NVIDIA Jetson Nano Developer Kit - ARM® Cortex®-A57 MPU Embedded Evaluation Board |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | ARM® Cortex®-A57 | |
Platform | ||
Utilized IC / Part | Maxwell | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Suggested Programming Environment | Caffe, MXNet, PyTorch, TensorFlow | |
Note | - |





