Dissipative Table, Workbench Runner Grounding Mat Vinyl Gray 50' (15.24m) X 3' (0.91m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dissipative Table, Workbench Runner Grounding Mat Vinyl Gray 50' (15.24m) X 3' (0.91m)
A Minute with Miranda - Cleaning an ESD Worksurface Mat

TM36600L3GR

DigiKey Part Number
TM36600L3GR-ND
Manufacturer
Manufacturer Product Number
TM36600L3GR
Description
TABLE MAT VINYL GRAY 50'
Customer Reference
Detailed Description
Dissipative Table, Workbench Runner Grounding Mat Vinyl Gray 50' (15.24m) X 3' (0.91m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Mat Type
Table, Workbench Runner
Shape
Rectangle
Length
50' (15.24m)
Width
3' (0.91m)
Thickness
0.13" (3.30mm)
Color
Gray
Material
Vinyl
Number of Layers
3
Features
Dissipative
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1800,97000 €800,97 €
Manufacturers Standard Package
Unit Price without VAT:800,97000 €
Unit Price with VAT:937,13490 €