



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Scops.ai | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±2g, ±4g, ±8g | |
Sensitivity | 10mV/g | |
Output Type | LoRaWAN | |
Power - Rated | 3.6V | |
Operating Temperature | -20°C ~ 60°C | |
Features | Waterproof | |
Package / Case | Box | |
Mounting Type | Surface Mount | |
Termination | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 981,08000 € | 981,08 € |
| Unit Price without VAT: | 981,08000 € |
|---|---|
| Unit Price with VAT: | 1.147,86360 € |

