


PFNF.035.2 | |
|---|---|
DigiKey Part Number | 486-3548-2-ND - Tape & Reel (TR) 486-3548-1-ND - Cut Tape (CT) 486-3548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFNF.035.2 |
Description | PTC RESET FUSE 6V 350MA 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 350 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | PFNF.035.2 Models |
Category | Time to Trip 100 ms |
Manufacturer SCHURTER Inc. | Resistance - Initial (Ri) (Min) 300 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1.2 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Current - Hold (Ih) (Max) 350 mA | Thickness (Max) 0.033" (0.85mm) |
Current - Trip (It) 750 mA | Approval Agency cURus, TUV |
Current - Max 100 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206L035/16YR | Littelfuse Inc. | 43.937 | F3732CT-ND | 0,54000 € | Direct |
| PTS120616V035 | Eaton - Electronics Division | 2.430 | 283-PTS120616V035CT-ND | 0,15000 € | Direct |
| NANOSMDC075F-2 | Littelfuse Inc. | 58.371 | NANOSMDC075F-2CT-ND | 0,46000 € | Similar |
| NANOSMDC150F-2 | Littelfuse Inc. | 22.937 | NANOSMDC150F-2CT-ND | 0,52000 € | Similar |
| 1206L035YR | Littelfuse Inc. | 15.237 | F2111CT-ND | 0,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 5 | 0,67400 € | 3,37 € |
| 10 | 0,62300 € | 6,23 € |
| 50 | 0,51700 € | 25,85 € |
| 100 | 0,47710 € | 47,71 € |
| 250 | 0,42884 € | 107,21 € |
| 500 | 0,39552 € | 197,76 € |
| 1.000 | 0,36464 € | 364,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32025 € | 960,75 € |
| 6.000 | 0,29484 € | 1.769,04 € |
| 9.000 | 0,28083 € | 2.527,47 € |
| 15.000 | 0,26559 € | 3.983,85 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,95940 € |

