


FMAD-T4QT-1660.EU | |
|---|---|
DigiKey Part Number | 486-4816-ND |
Manufacturer | |
Manufacturer Product Number | FMAD-T4QT-1660.EU |
Description | LINE FILTER 277V/480VAC 16A CHAS |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 16 A 277V, 480V 50/60Hz Single Stage Screw Clamp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Filter Type | Three Phase (Wye) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 277V, 480V | |
Current | 16 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Clamp | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,54000 € | 145,54 € |
| Unit Price without VAT: | 145,54000 € |
|---|---|
| Unit Price with VAT: | 170,28180 € |

