
DD22.1321.1111 | |
|---|---|
DigiKey Part Number | 486-1313-ND |
Manufacturer | |
Manufacturer Product Number | DD22.1321.1111 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | DD22.1321.1111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial, Medical | |
Current Rating - Filter | 1A | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange; Through Hole, Right Angle | |
Termination | Solder, Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | Drawer Sold Separate | |
Panel Cutout Dimensions | - | |
Panel Thickness | 0.138" (3.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | cULus, ENEC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,98000 € | 42,98 € |
| 20 | 34,78700 € | 695,74 € |
| 40 | 33,12825 € | 1.325,13 € |
| 60 | 32,19450 € | 1.931,67 € |
| 100 | 31,05610 € | 3.105,61 € |
| 260 | 29,31419 € | 7.621,69 € |
| Unit Price without VAT: | 42,98000 € |
|---|---|
| Unit Price with VAT: | 50,28660 € |





