
7010.7050.13 | |
|---|---|
DigiKey Part Number | 486-4052-ND |
Manufacturer | |
Manufacturer Product Number | 7010.7050.13 |
Description | FUSE BRD MT 500MA 125VAC/VDC AXL |
Customer Reference | |
Detailed Description | 500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 300A |
Part Status Obsolete | Melting I²t 0.07 |
Mounting Type Through Hole | Approval Agency CSA, UR |
Fuse Type | Operating Temperature -55°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.093" Dia x 0.315" L (2.36mm x 8.00mm) |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 5 | 1,58000 € | 7,90 € |
| 10 | 1,45900 € | 14,59 € |
| 50 | 1,21060 € | 60,53 € |
| 100 | 1,11690 € | 111,69 € |
| 300 | 0,98237 € | 294,71 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,22300 € |

