1.6 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7010.3430

DigiKey Part Number
486-1848-ND
Manufacturer
Manufacturer Product Number
7010.3430
Description
FUSE GLASS 1.6A 125VAC 5X20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.6 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
60A
Melting I²t
0.93
Approval Agency
-
Operating Temperature
-40°C ~ 70°C
Color
-
Size / Dimension
0.197" Dia x 0.787" L (5.00mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 211
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,90000 €3,90 €
53,23600 €16,18 €
102,98500 €29,85 €
502,47680 €123,84 €
1002,28450 €228,45 €
3002,00837 €602,51 €
5001,89092 €945,46 €
1.0001,74163 €1.741,63 €
5.0001,48454 €7.422,70 €
Manufacturers Standard Package
Unit Price without VAT:3,90000 €
Unit Price with VAT:4,56300 €