



6200.23 | |
|---|---|
DigiKey Part Number | 486-1032-ND |
Manufacturer | |
Manufacturer Product Number | 6200.23 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 6200.23 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Flange |
Packaging Bulk | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Fuse Holder, Drawer Fuse Holder |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 27.50mm x 31.50mm |
Connector Type Receptacle, Male Blades - Module | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP40 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, CSA, ENEC, UL |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| 10 | 3,25300 € | 32,53 € |
| 25 | 3,04960 € | 76,24 € |
| 50 | 2,90380 € | 145,19 € |
| 100 | 2,76510 € | 276,51 € |
| 250 | 2,59192 € | 647,98 € |
| 500 | 2,46822 € | 1.234,11 € |
| 1.000 | 2,35050 € | 2.350,50 € |
| 2.500 | 2,20349 € | 5.508,72 € |
| Unit Price without VAT: | 3,83000 € |
|---|---|
| Unit Price with VAT: | 4,48110 € |










