
6162.0162 | |
|---|---|
DigiKey Part Number | 486-4887-ND |
Manufacturer | |
Manufacturer Product Number | 6162.0162 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Solder, Quick Connect - 0.189" (4.8mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 27.50mm x 20.00mm |
Connector Style IEC 320-C14 | Panel Thickness 0.039" (1.00mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP20 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, cCSAus, ENEC, UR |
Number of Positions 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6162.0165 | SCHURTER Inc. | 140 | 486-4928-ND | 3,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 10 | 2,53400 € | 25,34 € |
| 25 | 2,37480 € | 59,37 € |
| 50 | 2,26160 € | 113,08 € |
| 100 | 2,15360 € | 215,36 € |
| 250 | 2,01868 € | 504,67 € |
| 500 | 1,92234 € | 961,17 € |
| 1.000 | 1,83063 € | 1.830,63 € |
| 2.500 | 1,71612 € | 4.290,30 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,48660 € |




